help desk software
DATA SHEET

E3FBRP122M

Omron Automation

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 0.5m 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FBRP122M
RoHS:
Yes
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Retro-Reflective
Maximum Sensing Distance:
0.5 m
Output Type:
PNP Open Collector
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
44 mm
Mounting:
Panel
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 0.5m 4-Pin
Search Keywords:
E3FBRP122M
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.97
$112.970
5
$104.54
$522.700
10
$101.51
$1,015.100
25
$95.94
$2,398.500
50
$93.39
$4,669.500
100
$91.99
$9,199.000
250 +
$89.79
$22,447.500
Tools/3D Models