E3FBRP21
Omron AutomationPhotoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FBRP21
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Retro-Reflective
Maximum Sensing Distance:
4 m
Output Type:
PNP Open Collector
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
48 mm
Mounting:
Panel
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4m 4-Pin
Search Keywords:
E3FBRP21
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
162
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$108.67
$108.670
5
$101.09
$505.450
10
$98.36
$983.600
25
$93.35
$2,333.750
50
$91.05
$4,552.500
100
$89.69
$8,969.000
250
+
$87.82
$21,955.000