E3FBTP21
Omron AutomationPhotoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 20m 4-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3FBTP21
RoHS:
Yes
COO:
ID
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
20 m
Output Type:
PNP Open Collector
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
45 x 15 mm
Mounting:
N/A
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP Open Collector 20m 4-Pin
Search Keywords:
E3FBTP21
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
27
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$149.82
$149.820
3
$147.58
$442.740
5
$145.36
$726.800
10
$143.18
$1,431.800
25
+
$140.56
$3,514.000