E3JMDS70M4TUS
Omron AutomationPhotoelectric Sensor Diffuse-Reflective Light ON/Dark ON Relay 0.7m 12-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3JMDS70M4TUS
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.7 m
Output Type:
Relay
Maximum Response time:
5 ms
Minimum Operating Supply Voltage:
24,12 VAC|VDC
Maximum Operating Supply Voltage:
240,240 VAC|VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
65 x 25 x 65 mm
Mounting:
Screw
The OMRON INDUSTRIAL part E3JMDS70M4TUS is a versatile and reliable photoelectric sensor designed for industrial applications. This sensor operates in the diffuse-reflective mode, which means it emits and receives light from the same location. Featuring a light ON/dark ON relay, this sensor can easily detect the presence or absence of objects within a range of 0.7m. It uses advanced technology to provide accurate and consistent results, ensuring optimal efficiency in your operations. With its 12-pin interface, this photoelectric sensor is easy to install and integrate into existing systems. Its robust construction makes it suitable for use in demanding environments, ensuring long-lasting performance and reliability. Whether it's for object detection, positioning, or machine control, the OMRON INDUSTRIAL part E3JMDS70M4TUS is an excellent choice for your industrial automation needs.
Search Keywords:
E3JMDS70M4TUS
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
118
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$253.76
$253.760
3
$251.23
$753.690
5
$248.71
$1,243.550
10
$231.49
$2,314.900
15
+
$229.18
$3,437.700
Product Guides