Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3SAT61L
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thru-beam
Maximum Sensing Distance:
7 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Pre-Wired
Dimension:
28.9 x 29.2 mm
Mounting:
Screw
Photoelectric Sensor Thru-beam NPN 7m
Search Keywords:
E3SAT61L
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$164.90
$164.900
3
$162.43
$487.290
5
$159.99
$799.950
10
$157.59
$1,575.900
25
+
$154.70
$3,867.500
Product Guides