help desk software

E3SR17

Omron Automation

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 0.3m 3-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3SR17
RoHS:
Yes
HTS:
8541408000
COO:
JP
Package Type:
Type:
Retro-Reflective
Maximum Sensing Distance:
0.3 m
Output Type:
NPN
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
40 °C
Terminal Type:
Wire Lead
Dimension:
52.3 x 12.4 x 21 mm
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 0.3m 3-Pin
Search Keywords:
E3SR17
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$370.13
$370.130
3
$364.58
$1,093.740
5
$359.11
$1,795.550
10 +
$351.83
$3,518.300