Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3SR2E41
RoHS:
No
Supplier Standard Pack
1
Type:
Retro-Reflective
Maximum Sensing Distance:
2 m
Output Type:
N/A
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
74.6 x 20.04 x 23 mm
Mounting:
Screw
Life Cycle:
Discontinued
Photoelectric Sensor Retro-Reflective Light ON/Dark ON 2m 3-Pin
Search Keywords:
E3SR2E41
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$244.63
$244.630
3
$232.40
$697.200
5
+
$220.78
$1,103.900
Product Guides