help desk software

E3TFD11R

Omron Automation

Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.03m 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3TFD11R
RoHS:
Yes
COO:
JP
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.03 m
Output Type:
NPN
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
24 x 12 x 3.5 mm
Mounting:
Screw
Photoelectric Sensor Diffuse-Reflective Light ON NPN 0.03m 4-Pin
Search Keywords:
E3TFD11R
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$162.69
$162.690
3
$160.25
$480.750
5
$157.85
$789.250
10
$155.48
$1,554.800
25 +
$151.47
$3,786.750