Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3TST14
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
1 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
18.5 x 9.5 x 7 mm
Mounting:
Screw
The OMRON INDUSTRIAL part E3TST14 is a highly reliable photoelectric sensor designed for industrial applications. This thru-beam sensor operates on a dark ON PNP logic and has a detection range of up to 1 meter. With its advanced sensing technology, this sensor ensures accurate and dependable detection of objects, making it ideal for use in various automated systems. Its compact design and durable construction make it easy to install in tight spaces and withstand harsh environmental conditions. This high-performance sensor is suitable for a wide range of industries, including manufacturing, packaging, and material handling.
Search Keywords:
E3TST14
IN STOCK:
26
Ships today, if you order in
Manufacturer Stock:
94
can ship
11/29/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$159.28
$159.280
3
$157.56
$472.680
5
$150.53
$752.650
10
$144.25
$1,442.500
25
+
$137.98
$3,449.500
Product Guides
CUSTOMERS
ALSO BOUGHT
13180-7PG-331
Conn Field Installable PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk
721-603
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% prot...
R2S133-AE17-05
AC Motorized Impeller Centrifugal Ball Bearing 230V 164.8CFM/188.34CFM 55dB/58dB