Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3XHD112M
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fiber Optic
Maximum Sensing Distance:
N/A
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
146.9 x 10 x 33.5 mm
Mounting:
DIN Rail
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN 4-Pin
Search Keywords:
E3XHD112M
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
1,104
can ship
12/6/24
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
1
$278.92
$278.920
3
$271.73
$815.190
5
$267.65
$1,338.250
10
$263.64
$2,636.400
15
+
$259.68
$3,895.200
Product Guides