help desk software

E3XNT11

Omron Automation

Auto Tuning Fiber Optic Sensor 15V/18V

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3XNT11
RoHS:
Yes
HTS:
8541408000
Type:
Amplifier Unit
Mounting:
N/A
Category:
Auto Tuning Fiber Optic Sensor
Minimum Operating Supply Voltage:
12 V
Maximum Operating Supply Voltage:
24 V
Output Type:
N/A
Dimension:
N/A
Operating Temperature:
-25 to 55 °C
Life Cycle:
Discontinued & Replaced
Auto Tuning Fiber Optic Sensor 15V/18V
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
E3XSD212M
E3XSD212M
VIEW PRODUCT