Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZD81
RoHS:
Yes
HTS:
8542390001
COO:
ID
Supplier Standard Pack
1
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.1 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
20 x 10.8 x 31.1 mm
Mounting:
N/A
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Search Keywords:
E3ZD81
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
328
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$126.37
$126.370
5
$117.12
$585.600
10
$109.69
$1,096.900
25
$107.44
$2,686.000
50
$103.51
$5,175.500
75
$102.48
$7,686.000
100
+
$101.45
$10,145.000
Product Guides