E3ZFDN22
Omron AutomationCompact Photoelectric Sensor; NPN Output; Connector (M12); Red Light - 300mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZFDN22
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.3 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
31 x 15 x 47.4 mm
Mounting:
N/A
Compact Photoelectric Sensor; NPN Output; Connector (M12); Red Light - 300mm
Search Keywords:
E3ZFDN22
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$188.30
$188.300
5
$146.60
$733.000
10
$139.93
$1,399.300
25
$135.57
$3,389.250
50
$134.22
$6,711.000
100
$132.88
$13,288.000
250
+
$131.55
$32,887.500