help desk software
DATA SHEET

E3ZFDN23

Omron Automation

Compact Photoelectric Sensor; NPN Output; Connector (M12); Red Light - 500mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZFDN23
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Diffuse-Reflective
Maximum Sensing Distance:
0.5 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
31 x 15 x 47.4 mm
Mounting:
N/A
Compact Photoelectric Sensor; NPN Output; Connector (M12); Red Light - 500mm
Search Keywords:
E3ZFDN23
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.81
$189.810
5
$167.15
$835.750
10
$160.49
$1,604.900
25
$157.60
$3,940.000
50
$155.24
$7,762.000
100
$152.91
$15,291.000
250 +
$150.62
$37,655.000
Tools/3D Models