E3ZFRN112M
Omron AutomationCompact Photoelectric Sensor; NPN Output; Pre-wired (2 m); Red Light - 4 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZFRN112M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Retro-Reflective
Maximum Sensing Distance:
4 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
31 x 15 x 35.8 mm
Mounting:
Screw
Compact Photoelectric Sensor; NPN Output; Pre-wired (2 m); Red Light - 4 m
Search Keywords:
E3ZFRN112M
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$98.71
$98.710
5
$91.34
$456.700
10
$88.70
$887.000
25
$83.84
$2,096.000
50
$81.60
$4,080.000
100
$80.38
$8,038.000
250
+
$78.46
$19,615.000