help desk software
DATA SHEET

E3ZFRP112M

Omron Automation

Compact Photoelectric Sensor; PNP output; Pre-wired (2 m); Red Light - 4 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZFRP112M
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Retro-Reflective
Maximum Sensing Distance:
4 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Compact Photoelectric Sensor; PNP output; Pre-wired (2 m); Red Light - 4 m
Search Keywords:
E3ZFRP112M
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$189.81
$189.810
5
$167.15
$835.750
10
$160.49
$1,604.900
25
$157.60
$3,940.000
50
$155.24
$7,762.000
100
$152.91
$15,291.000
250 +
$150.62
$37,655.000
Tools/3D Models