E3ZFTN112M
Omron AutomationCompact Photoelectric Sensor; NPN Output; Pre-wired (2 m); Red Light - 20m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZFTN112M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Thru-beam
Maximum Sensing Distance:
20 m
Output Type:
NPN
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
31 x 15 x 35.8 mm
Mounting:
Screw
Compact Photoelectric Sensor; NPN Output; Pre-wired (2 m); Red Light - 20m
Search Keywords:
E3ZFTN112M
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$280.49
$280.490
5
$241.88
$1,209.400
10
$237.17
$2,371.700
25
$233.61
$5,840.250
50
$230.11
$11,505.500
75
$226.65
$16,998.750
100
+
$223.25
$22,325.000