E3ZFTP112M
Omron AutomationCompact Photoelectric Sensor; PNP output; Pre-wired (2 m); Red Light - 20m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZFTP112M
RoHS:
Yes
HTS:
8541498000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
20 m
Output Type:
PNP
Maximum Response time:
0.5 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Compact Photoelectric Sensor; PNP output; Pre-wired (2 m); Red Light - 20m
Search Keywords:
E3ZFTP112M
IN STOCK:
0
Manufacturer Stock:
42
can ship
12/2/24
Factory Lead-Time
14 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$140.33
$140.330
5
$130.53
$652.650
10
$125.32
$1,253.200
25
$120.55
$3,013.750
50
$117.57
$5,878.500
75
$115.81
$8,685.750
100
+
$114.07
$11,407.000