Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZMR86
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Retro-Reflective
Maximum Sensing Distance:
100 m
Output Type:
PNP
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
10 VDC
Maximum Operating Supply Voltage:
30 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
N/A
Dimension:
32.2 x 21 x 10.8 mm
Mounting:
Screw
Photoelectric Sensor Retro-Reflective PNP 100m 4-Pin
Search Keywords:
E3ZMR86
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
22
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$274.20
$274.200
3
$267.14
$801.420
5
$263.13
$1,315.650
10
$259.18
$2,591.800
25
+
$255.29
$6,382.250
Product Guides