E3ZR66
Omron AutomationPhotoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 3m 4-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E3ZR66
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Polarized Retro-Reflective
Maximum Sensing Distance:
3 m
Output Type:
NPN
Maximum Response time:
1 ms
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
43.5 x 10.8 x 20 mm
Mounting:
Screw
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 3m 4-Pin
Search Keywords:
E3ZR66
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
24
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$152.12
$152.120
3
$150.48
$451.440
5
$148.98
$744.900
10
$137.26
$1,372.600
25
+
$135.89
$3,397.250
Product Guides