Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E8EB01C
RoHS:
Yes
Media:
Air,Gas
Output Voltage:
Display/NPN Open Collector/Analog Out
Mounting:
Panel
Operating Temperature:
0 to 55 °C
Dimension:
36 x 28 x 28 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 kPa
Accuracy:
±1 %
Typical Operating Supply Voltage:
12 to 24 V
Response Time:
5 mS
Electrical Termination:
Wire Lead
Life Cycle:
Discontinued & Replaced
Pressure Sensor 1V to 5V 0kPa to 100kPa Gage 5-Pin
This product is not in stock and cannot be back-ordered
DOWNLOADS