help desk software

E8F2A01B

Omron Automation

Pressure Sensor 1V to 5V 0kPa to 100kPa Gage

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E8F2A01B
RoHS:
Yes
COO:
JP
Package Type:
Media:
Air,Gas
Output Voltage:
Display/PNP Open Collector/Analog Out
Mounting:
Panel
Operating Temperature:
0 to 55 °C
Dimension:
28 x 46 x 28 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 100 kPa
Accuracy:
±1 %
Typical Operating Supply Voltage:
12 to 24 V
Response Time:
5 mS
Electrical Termination:
Wire Lead
Pressure Sensor 1V to 5V 0kPa to 100kPa Gage
Search Keywords:
E8F2A01B
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$551.89
$551.890
3
$543.61
$1,630.830
5
$535.46
$2,677.300
10 +
$521.42
$5,214.200