Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E8F2B10C
RoHS:
Yes
HTS:
8542390001
COO:
JP
ECCN:
EAR99
Media:
Air,Gas
Output Voltage:
Display/NPN Open Collector/Analog Out
Mounting:
Panel
Operating Temperature:
0 to 55 °C
Dimension:
36 x 28 x 28 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 1000 kPa
Accuracy:
±1 %
Typical Operating Supply Voltage:
12 to 24 V
Response Time:
5 mS
Electrical Termination:
Wire Lead
Pressure Sensor 1V to 5V 0kPa to 1000kPa Gage 5-Pin
Search Keywords:
E8F2B10C
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$536.11
$536.110
3
$528.07
$1,584.210
5
$520.15
$2,600.750
10
+
$508.55
$5,085.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![3590S-2-103L](https://www.masterelectronics.com/images/parts/largeimages/10724166.jpg)
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
![TG.35.8113](https://www.taoglas.com/wp-content/uploads/2022/10/TG.35.8113_01.png)
TG.35.8113
Apex II TG.35 Wideband 5G/4G Dipole Terminal Antenna Hinged SMA(M)
![REC3-1212SRW/H4/A](https://www.masterelectronics.com/images/parts/largeimages/54594267.jpg)
REC3-1212SRW/H4/A
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 12VDC - 4kV Isolation - DIP24
![71-2-L-BL](https://americas.bossard.com/_resources/images/product/PENTAIR_71-2-L-A_Image1.jpg)
71-2-L-BL
PCB Card Ejector - Left - For Use With 1/16" (1.6mm) Thick PC Boards - Bent Leg.
![71-2-R-BL](https://americas.bossard.com/_resources/images/product/PENTAIR_71-2-L-A_Image1.jpg)
71-2-R-BL
PCB Card Ejector - Right - For Use With 1/16" (1.6mm) Thick PC Boards - Bent Leg.