Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESB5V
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Optical
Sensing Distance:
5 mm
Mounting:
Screw
Output Type:
NPN
Dimension:
25.4 x 6.35 x 11.5 mm
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Switching Mode:
Light ON
Life Cycle:
Discontinued & Replaced
Proximity Sensor Optical Light ON NPN 5mm 5V to 12V 4-Pin
Search Keywords:
EESB5V
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Product Guides