Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESPX302W2A
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.0036 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
Wire Lead
Dimension:
15.5 x 13 x 21.2 mm
Mounting:
Screw
Slot-type Photomicrosensor with Cable
Search Keywords:
EESPX302W2A
IN STOCK:
33
Can Ship immediately
Manufacturer Stock:
53
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$91.09
$91.090
5
$89.75
$448.750
10
$79.93
$799.300
25
$73.97
$1,849.250
50
$73.23
$3,661.500
100
$72.50
$7,250.000
250
+
$71.77
$17,942.500
Product Guides
CUSTOMERS
ALSO BOUGHT
208718-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 5 Contacts - Thermoplastic Body.
N30E940000L
Hood - D Sub - 50 Positions - 90 Degree Exit - CMR Series - Metal - 18.44mm.
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
4NC0Q0110
Contactor 110/120VAC DIN Rail
SZ-CD3
Relay Coil Driver - 24VDC - For Odyssey Series 0T ~ 2H.