help desk software
DATA SHEET

EESPX303N

Omron Automation

Photoelectric Sensor Thru-beam Dark ON NPN 0.013m 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESPX303N
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Maximum Sensing Distance:
0.013 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
12 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-10 to 55 °C
Terminal Type:
Connector
Dimension:
26 x 7.4 x 26 mm
Mounting:
N/A
The OMRON INDUSTRIAL EESPX303N is a reliable and high-performance photoelectric sensor specifically designed for industrial applications. Featuring a dark ON sensing mode, this sensor is capable of accurately detecting objects in challenging environments. With a detection range of 0.013m, it provides precise and consistent sensing capabilities. The NPN output configuration ensures compatibility with various control systems. The 3-pin design allows for easy installation and connection. Trust the OMRON INDUSTRIAL EESPX303N photoelectric sensor to deliver reliable and accurate sensing performance in your industrial applications.
Search Keywords:
EESPX303N
IN STOCK: 357
Can Ship immediately
Manufacturer Stock:
406   can ship 11/29/24
Factory Lead-Time
26 Weeks can ship 5/15/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.37
$80.370
5
$59.60
$298.000
10
$57.18
$571.800
25
$54.90
$1,372.500
50
$54.07
$2,703.500
100
$53.26
$5,326.000
250 +
$52.46
$13,115.000
Tools/3D Models