help desk software
DATA SHEET

EESX670

Omron Automation

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX670
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
25.4 x 6.95 x 26mm
Mounting:
Screw
The OMRON INDUSTRIAL EESX670 is a reliable and versatile photoelectric sensor designed for industrial applications. This sensor works based on the principle of a thru-beam light, providing superior accuracy and efficiency in detecting objects.With its light ON/dark ON option, this sensor can easily adapt to various operating conditions. The NPN output ensures compatibility with a wide range of systems and devices, allowing for seamless integration into existing setups.Operating at a range of 0.005m, the EESX670 offers precise sensing capabilities for objects in close proximity. Its high-quality construction and durable 4-pin design make it suitable for challenging environments, guaranteeing longevity and consistency in performance.Whether it's for use in assembly lines, automated machinery, or robotics, the OMRON INDUSTRIAL EESX670 is the ideal solution for reliable and accurate object detection.
Search Keywords:
EESX670
IN STOCK: 775
Ships today, if you order in
Manufacturer Stock:
1,501   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.80
$39.800
5
$35.52
$177.600
10
$34.98
$349.800
25
$33.46
$836.500
50
$31.62
$1,581.000
100
$31.15
$3,115.000
250 +
$30.38
$7,595.000
Tools/3D Models