EESX671
Omron AutomationPhotoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX671
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
26.2 x 18.3 x 15.5mm
Mounting:
Screw
The OMRON INDUSTRIAL EESX671 is a high-quality photoelectric sensor designed for industrial applications. It uses a thru-beam light mechanism and can be configured for light ON or dark ON operation. With its NPN output and 4-pin configuration, this sensor provides reliable and precise detection within a range of 0.005m. It is an essential component for various automation and control systems, ensuring accurate and efficient operation in manufacturing environments.
Search Keywords:
EESX671
IN STOCK:
1,461
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$28.82
$28.820
5
$25.01
$125.050
10
$24.53
$245.300
25
$24.16
$604.000
50
$23.80
$1,190.000
100
$23.44
$2,344.000
250
+
$23.09
$5,772.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FX-301
Digital Fiber Sensor - Standard Type - Red LED - NPN - 1m - 12-24VDC
E3XCN11
Master Connector for Sensor
20AYP6C
Power Line Filter RFI 50Hz/60Hz 20A 440VAC Threaded Stud Bulkhead
P120-000
Conn DVI-A to VGA Connector M/F 17/15 POS ST 32 Terminal 2 Port
AA406
End Bell Kit (Bracket and Cover) with Captive Nuts for 3-Phase RFI Filters