EESX671A
Omron AutomationPhotoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX671A
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
26.2 x 18.3 x 15.5mm
Mounting:
Screw
The OMRON INDUSTRIAL EESX671A is a high-quality photoelectric sensor that is designed for industrial applications. This sensor uses a thru-beam light technology and operates in both light ON and dark ON modes. It features a NPN output and has a sensing distance of 0.005m. The sensor comes with a 4-pin connector for easy installation and reliable connections. Ideal for use in various industrial environments, this OMRON sensor offers accurate and reliable detection capabilities.
Search Keywords:
EESX671A
IN STOCK:
0
Manufacturer Stock:
786
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$36.34
$36.340
5
$35.07
$175.350
10
$28.94
$289.400
25
$25.51
$637.750
50
$25.25
$1,262.500
100
$24.56
$2,456.000
250
+
$24.32
$6,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87309-4
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30....
17500-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
BK/HTB-36M-R
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
RM1E23AA25
Solid State Relay - SPST - 25 A - 280 VAC - Panel - Screw - Zero Crossing
08-65-0115
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag