Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX671P
RoHS:
No
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
PNP
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
26.2 x 18.3 x 15.5mm
Mounting:
Screw
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m 4-Pin
Search Keywords:
EESX671P
IN STOCK:
21
Ships today, if you order in
Manufacturer Stock:
374
can ship
11/18/24
Factory Lead-Time
36 Weeks
can ship
7/16/25
Quantity
Unit Price
Ext. Price
1
$39.60
$39.600
5
$32.60
$163.000
10
$29.97
$299.700
25
$27.06
$676.500
50
$25.16
$1,258.000
100
$23.39
$2,339.000
250
+
$23.04
$5,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
RH2B-ULAC220-240V
Power Relay 220/240VAC 10A DPDT(27.5x21x42)mm Socket
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
MDR-100-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 7.5A -...