Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX672A
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
26 x 13.7 x 26mm
Mounting:
Screw
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
Search Keywords:
EESX672A
IN STOCK:
1,555
Can Ship immediately
Manufacturer Stock:
2,555
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$38.78
$38.780
5
$33.58
$167.900
10
$31.89
$318.900
25
$28.11
$702.750
50
$27.21
$1,360.500
100
$26.94
$2,694.000
250
+
$26.67
$6,667.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EE1001
Connector For Photoelectric Sensors
G6B-1174P-FD-US-DC24
Power Relay 24VDC 8A SPST-NO( (21.1mm 10mm 12.5mm)) THT
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
EESX670
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
MS3106F10SL-4S
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Plug