help desk software
DATA SHEET

EESX673P

Omron Automation

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m 4-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX673P
RoHS:
No
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
PNP
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Connector
Dimension:
13.4 x 12.8 x 26mm
Mounting:
Screw
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 0.005m 4-Pin
Search Keywords:
EESX673P
IN STOCK: 36
Ships today, if you order in
Manufacturer Stock:
132   can ship 12/2/24
Factory Lead-Time
36 Weeks can ship 7/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.35
$38.350
5
$33.06
$165.300
10
$31.13
$311.300
25
$27.43
$685.750
50
$26.55
$1,327.500
100
$26.28
$2,628.000
250 +
$26.02
$6,505.000
Tools/3D Models