help desk software
DATA SHEET

EESX771

Omron Automation

Photoelectric Sensor Thru-beam Dark ON NPN 0.005m 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX771
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Maximum Sensing Distance:
0.005 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
N/A
Mounting:
Screw
Photoelectric Sensor Thru-beam Dark ON NPN 0.005m 3-Pin
Search Keywords:
EESX771
IN STOCK: 76
Can Ship immediately
Manufacturer Stock:
1,454   can ship 12/9/24
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.54
$50.540
5
$46.14
$230.700
10
$41.16
$411.600
25
$38.40
$960.000
50
$38.02
$1,901.000
100
$37.12
$3,712.000
250 +
$36.64
$9,160.000
Tools/3D Models