Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX871R
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Maximum Sensing Distance:
0.005 m
Output Type:
PNP
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
N/A
Mounting:
Screw
The OMRON INDUSTRIAL EESX871R is a reliable and efficient Photoelectric Sensor designed for industrial applications. With its Light ON PNP functionality, it is capable of detecting objects with utmost precision and accuracy. This sensor has a short detection range of 0.005m, making it suitable for use in tight spaces and compact machinery. It features a 3-Pin connection for easy installation and integration into your existing system. With OMRON's renowned quality and performance, the EESX871R ensures optimal performance and long-lasting durability in various industrial environments.
Search Keywords:
EESX871R
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
82
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$71.12
$71.120
5
$55.08
$275.400
10
$54.53
$545.300
25
$52.78
$1,319.500
50
$52.25
$2,612.500
100
$51.73
$5,173.000
250
+
$51.21
$12,802.500
Product Guides
CUSTOMERS
ALSO BOUGHT
XS2GD4C3
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
XS2GD423
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SP-70
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 4Term. PC Pin Thru-Hole
PCS-E68LA
Backshell 180° Die Cast
PCR-E68FS+
Conn High Density F 68 POS 1.27mm Solder ST Cable Mount 68 Terminal 1 Port