EESX951R1M
Omron AutomationPhotoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX951R1M
RoHS:
Yes
HTS:
9030330040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thru-beam
Maximum Sensing Distance:
0.005 m
Output Type:
NPN
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
13.4 x 12 x 12 mm
Mounting:
Screw
The OMRON INDUSTRIAL EESX951R1M is a high-quality photoelectric sensor designed for reliable detection and control in industrial automation applications. Its Thru-beam Light ON/Dark ON functionality allows for flexible operation according to the specific requirements of your system.Featuring an NPN output and a 4-pin design, this sensor offers seamless integration into your existing setup. With a sensing distance of 0.005m, it ensures accurate and efficient detection of objects or materials, ensuring optimal productivity and performance.Constructed using robust and durable materials, the OMRON INDUSTRIAL EESX951R1M is built to withstand harsh industrial environments, ensuring long-lasting reliability and minimizing operational downtime. Whether you need to detect presence or absence, this photoelectric sensor is the ideal choice for enhancing the automation and control capabilities of your machinery and equipment.Choose the OMRON INDUSTRIAL EESX951R1M for exceptional performance, precision, and versatility in your industrial applications.
Search Keywords:
EESX951R1M
IN STOCK:
40
Ships today, if you order in
Manufacturer Stock:
18,126
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$32.33
$32.330
5
$30.25
$151.250
25
$27.99
$699.750
50
$26.79
$1,339.500
100
$25.69
$2,569.000
250
$25.01
$6,252.500
500
+
$24.63
$12,315.000
Product Guides