Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX952PW1M
RoHS:
Yes
HTS:
8541498000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
13.4 x 11.7 x 14.3mm
Mounting:
Screw
The OMRON INDUSTRIAL EESX952PW1M is an ultra-compact pre-wired photo micro sensor designed for reliable and precise sensing in industrial applications. With its compact size, this sensor is easily installed in tight spaces and offers exceptional versatility.This pre-wired photo micro sensor is designed to provide accurate detection and high-speed response, making it ideal for a wide range of industrial automation tasks. It features a built-in amplifier, which eliminates the need for external amplifiers, reducing overall setup and installation time.The EESX952PW1M is highly reliable and offers excellent resistance to ambient light, ensuring accurate sensing even in challenging lighting conditions. It has a long sensing distance of up to 5mm, allowing for flexible and efficient object detection.Furthermore, this sensor is pre-wired, saving valuable time during installation and reducing the risk of wiring errors. The pre-wired cabling also enhances the durability and reliability of the sensor, making it suitable for demanding industrial environments.Overall, the OMRON INDUSTRIAL EESX952PW1M is the perfect choice for those seeking an ultra-compact, reliable, and easy-to-install photo micro sensor for their industrial automation needs.
Search Keywords:
EESX952PW1M
IN STOCK:
56
Ships today, if you order in
Manufacturer Stock:
1,650
can ship
11/25/24
Factory Lead-Time
36 Weeks
can ship
7/22/25
Quantity
Unit Price
Ext. Price
1
$30.33
$30.330
5
$26.67
$133.350
25
$21.64
$541.000
50
$21.42
$1,071.000
100
$20.94
$2,094.000
250
$20.73
$5,182.500
500
+
$20.52
$10,260.000
Product Guides