Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
EESX954PR1M
RoHS:
Yes
HTS:
9030330040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Through Beam
Maximum Sensing Distance:
0.005 m
Output Type:
PNP
Maximum Response time:
N/A
Minimum Operating Supply Voltage:
5 VDC
Maximum Operating Supply Voltage:
24 VDC
Operating Temperature:
-25 to 55 °C
Terminal Type:
Wire Lead
Dimension:
13.4 x 6 x 16 mm
Mounting:
Screw
Photoelectric Sensor Through Beam Light ON/Dark ON PNP 0.005m 4-Pin
Search Keywords:
EESX954PR1M
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
63
can ship
10/28/24
Factory Lead-Time
36 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
1
$35.75
$35.750
5
$32.13
$160.650
10
$31.65
$316.500
25
$30.40
$760.000
50
$28.85
$1,442.500
100
$28.42
$2,842.000
250
+
$27.80
$6,950.000
DOWNLOADS