help desk software
DATA SHEET

F0316PE5M

Omron Automation

Sensing Band 15V/18V .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
F0316PE5M
RoHS:
No
HTS:
9032906180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
DIN Rail
Category:
Sensing Band
Minimum Operating Supply Voltage:
12 V
Maximum Operating Supply Voltage:
24 V
Output Type:
N/A
Dimension:
N/A
Operating Temperature:
-10 to 55 °C
The OMRON INDUSTRIAL part F0316PE5M is a sensing band designed for industrial applications. It operates at 15V/18V, providing reliable and accurate sensing capabilities. This high-quality component is built to withstand rigorous industrial environments, making it a dependable solution for your sensing needs.
Search Keywords:
F0316PE5M
IN STOCK: 4
Ships today, if you order in
Manufacturer Stock:
123   can ship 12/2/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$169.15
$169.150
3
$166.67
$500.010
5
$165.00
$825.000
10
$143.30
$1,433.000
25 +
$138.74
$3,468.500
Tools/3D Models