Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2A432ADC24
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Socket
Operating Temperature:
-10 to 40 °C
Termination Style:
Solder
Coil Current:
45 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
Power Relay 24VDC 0.5A 4PDT(28.5x21.5x42.5)mm Socket
Search Keywords:
G2A432ADC24
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides