Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2A432AN1DC24
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Socket
Operating Temperature:
-10 to 40 °C
Termination Style:
Solder
Coil Current:
45 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 0.5A 4PDT(28.5x21.5x42.5)mm Socket
Search Keywords:
G2A432AN1DC24
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$145.06
$145.060
5
$56.14
$280.700
10
$54.52
$545.200
25
$51.53
$1,288.250
50
$48.85
$2,442.500
100
+
$47.60
$4,760.000
Product Guides