help desk software
DATA SHEET

G2R1ATDC5

Omron Automation

Power Relay 5VDC 10A SPST-NO(45x14x38)mm Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1ATDC5
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
47 Ohm
Power Relay 5VDC 10A SPST-NO(45x14x38)mm Bracket
Search Keywords:
G2R1ATDC5
IN STOCK: 93
Can Ship immediately
Manufacturer Stock:
1,139   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.83
$24.150
50
$3.98
$199.000
100
$3.81
$381.000
250
$3.71
$927.500
500
$3.52
$1,760.000
1,000
$3.43
$3,430.000
2,500
$3.35
$8,375.000
5,000 +
$3.30
$16,500.000
Tools/3D Models