Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SAC110S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.556 KOhm
Power Relay 110VAC 5.556KOhm 10A SPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R1SAC110S
IN STOCK:
65
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$14.58
$72.900
25
$11.05
$276.250
50
$9.67
$483.500
100
$8.94
$894.000
250
$8.05
$2,012.500
500
$7.80
$3,900.000
1,000
$7.60
$7,600.000
2,500
+
$7.52
$18,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
GT5Y-4SN6A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
GT3A-1AF20
Time Delay Relay SPDT 1ADC/3AAC 100V to 240VAC Plug-In
RS-15-15
AC/DC Power Supply - 1 Output - 15V@1A - 15W
NJM78L15UA-TE1
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R