help desk software
DATA SHEET

G2R1SDC100S

Omron Automation

Power Relay 100VDC 10A SPDT( (29mm 13mm 34mm)) Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SDC100S
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100 V
Contact Arrangement:
SPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
18.68 KOhm
Power Relay 100VDC 10A SPDT( (29mm 13mm 34mm)) Socket
Search Keywords:
G2R1SDC100S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.73
$53.650
25
$9.72
$243.000
50
$9.29
$464.500
100
$9.02
$902.000
250
$8.52
$2,130.000
500
$8.30
$4,150.000
1,000 +
$8.17
$8,170.000
Tools/3D Models