G2R1SDC12S
Omron AutomationPower Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SDC12S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
278 Ohm
The OMRON INDUSTRIAL part G2R1SDC12S is a high-quality power relay designed for industrial applications. It operates at a voltage of 12VDC, with a coil resistance of 278Ohm. This relay offers a single pole, double throw (SPDT) configuration, enabling versatile electrical switching capabilities. With a compact size of 29x13x35.5mm, it can easily be plugged into a compatible socket or PCB. Built to withstand demanding conditions, it has a maximum switching capacity of 10A, making it suitable for high-power circuits. Whether you need to control motors, lights, or other industrial equipment, this power relay provides reliable and efficient performance.
Search Keywords:
G2R1SDC12S
IN STOCK:
1,518
Can Ship immediately
Manufacturer Stock:
10,536
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/28/25
Quantity
Unit Price
Ext. Price
5
$9.412
$47.060
25
$6.313
$157.825
100
$5.317
$531.700
250
$5.083
$1,270.750
500
$4.868
$2,434.000
1,000
$4.820
$4,820.000
2,500
$4.771
$11,927.500
5,000
+
$4.724
$23,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin T...
RH2B-UAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
SH2B-05
Conn Relay Socket SKT 8 POS Screw ST
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
782XBXM4L-12D
Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay