G2R1SDC24S
Omron AutomationElectromechanical Relay 24VDC 1.113KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SDC24S
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.113 KOhm
The OMRON INDUSTRIAL part G2R1SDC24S is an Electromechanical Relay designed for general-purpose applications. It operates at 24VDC and has a resistance of 1.113KOhm. This relay has a SPDT (Single Pole Double Throw) configuration with a maximum current rating of 10A. The compact dimensions of 29x13x35.5mm make it easy to plug in and install in a variety of industrial systems. With its reliable performance and durable construction, this OMRON relay is an ideal choice for various control and automation applications.
Search Keywords:
G2R1SDC24S
IN STOCK:
963
Can Ship immediately
Manufacturer Stock:
15,978
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
25
$5.77
$144.250
100
$5.41
$541.000
250
$5.28
$1,320.000
500
$5.18
$2,590.000
1,000
$4.94
$4,940.000
2,500
$4.84
$12,100.000
5,000
+
$4.77
$23,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TA25DU14
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
52929-1
PIDG SP SPD 22-16COMM22-18MIL6
3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
KN1751BS1/4
Switch Access Rotary Switch Round Knob
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton