help desk software
DATA SHEET

G2R1SDC6S

Omron Automation

Power Relay 6VDC 10A SPDT(29x13x35.5)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SDC6S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
69 Ohm
Power Relay 6VDC 10A SPDT(29x13x35.5)mm Socket
Search Keywords:
G2R1SDC6S
IN STOCK: 153
Can Ship immediately
Manufacturer Stock:
372   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks can ship 7/28/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.30
$66.500
25
$8.19
$204.750
100
$6.74
$674.000
250
$6.21
$1,552.500
500
$5.82
$2,910.000
1,000
$5.44
$5,440.000
2,500
$5.38
$13,450.000
5,000 +
$5.33
$26,650.000
Older Equivalent
G2R1SDC5S
G2R1SDC5S
VIEW PRODUCT
Tools/3D Models