G2R1SDDC24S
Omron AutomationPower Relay 24VDC 10A SPDT(29mm 13mm 35.5mm) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SDDC24S
RoHS:
Yes
HTS:
8536906000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.113 KOhm
The OMRON Industrial G2R1SDDC24S Power Relay is a reliable and high-quality component designed for industrial applications. This relay operates at 24VDC and has a current rating of 10A, making it suitable for powering various electrical devices. It features a single-pole double-throw (SPDT) configuration, providing flexibility in switching between two different circuits. With compact dimensions of 29mm by 13mm by 35.5mm, this power relay can easily fit into tight spaces. It is supplied with a socket for easy installation and wiring. Trust OMRON Industrial for top performance and durability in your power relay needs.
Search Keywords:
G2R1SDDC24S
IN STOCK:
102
Can Ship immediately
Manufacturer Stock:
2,143
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$10.67
$53.350
25
$9.50
$237.500
50
$8.90
$445.000
100
$8.36
$836.000
250
$7.63
$1,907.500
500
$7.13
$3,565.000
1,000
$6.77
$6,770.000
2,500
+
$6.70
$16,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
DLM2-96R
Rack and Panel Connector - 96 Contact - Female - Receptacle
6116526-1
MJ ASSY,8POS,R/A,SHLD,CAT5e
6-5227079-8
PLUG,COMM,SERIES BNC
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount