Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SNAC110S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.556 KOhm
Power Relay 110VAC 10A SPDT(29x13x35.5)mm Socket
Search Keywords:
G2R1SNAC110S
IN STOCK:
81
Ships today, if you order in
Manufacturer Stock:
684
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$18.21
$91.050
25
$16.17
$404.250
50
$15.08
$754.000
100
$14.25
$1,425.000
250
$13.19
$3,297.500
500
$12.34
$6,170.000
1,000
+
$12.22
$12,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
761K
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
66506-3
D Sub Contact - AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors - Pin - Brass - ...
0909.0001
0909 GANGED-OUTLET 10A
8121SDZGE
Snap-acting Momentary Pushbutton Switches
51004-0300
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag