G2R1SNAC120S
Omron AutomationPower Relay 120VAC 10A SPDT(29x13x35.5)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SNAC120S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
7.286 KOhm
The OMRON INDUSTRIAL G2R1SNAC120S is a compact and reliable power relay designed for industrial applications. With a voltage rating of 120VAC and a current rating of 10A, this relay provides a robust solution for controlling electrical circuits. Its SPDT (single pole double throw) configuration allows switching between two different circuits, making it versatile for various control options. Measuring at 29x13x35.5mm, this power relay is compact and easy to install. It comes with a socket, providing a convenient way to connect and disconnect the relay when needed. Featuring OMRON's renowned quality and durability, the G2R1SNAC120S power relay is built to last in demanding industrial environments. It is a reliable choice for applications such as automation, machinery, process control, and more.
Search Keywords:
G2R1SNAC120S
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$17.10
$85.500
25
$15.26
$381.500
50
$14.37
$718.500
100
$13.09
$1,309.000
250
$12.69
$3,172.500
500
$12.03
$6,015.000
1,000
+
$11.91
$11,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
SPD24601
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A
3501H-1-103L
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) T...
203403
Fuse - Cartridge - Time Delay - 11 A - 1 kV.
35-3427
Switch Push Button OFF (ON) SPST Plunger 15A 250VAC Momentary Contact Screw Panel Mount