Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
G2R1SNAC24S
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
253 Ohm
Power Relay 24VAC 253Ohm 10A SPDT(29x13x35.5)mm Plug-In
Search Keywords:
G2R1SNAC24S
IN STOCK:
65
Can Ship immediately
Manufacturer Stock:
417
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
5
$8.14
$40.700
25
$7.69
$192.250
50
$7.62
$381.000
100
$7.54
$754.000
250
$7.46
$1,865.000
500
$7.39
$3,695.000
1,000
+
$7.32
$7,320.000
Product Guides